Part Details for LLL219R71A474MA01L by Murata Manufacturing Co Ltd
Overview of LLL219R71A474MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL219R71A474MA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-LLL219R71A474M01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 10V 20% 0508 RoHS: Compliant | 2980 |
|
$0.1120 / $0.3300 | Buy Now |
DISTI #
V72:2272_07266975
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 Container: Cut Strips | Americas - 1191 |
|
$0.0159 / $0.0792 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0887 | Buy Now |
DISTI #
32633390
|
Verical | Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1911 | Americas - 1191 |
|
$0.0159 | Buy Now |
|
Quest Components | 2400 |
|
$0.1488 / $0.4960 | Buy Now | |
DISTI #
LLL219R71A474MA01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 10V 20% 0508 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1113 |
|
RFQ | |
DISTI #
LLL219R71A474MA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 20%, X7R, 0508 [1220 Metric] - Tape and Reel (Alt: LLL219R71A474MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LLL219R71A474MA01L
LLL219R71A474MA01L CAD Models
LLL219R71A474MA01L Part Data Attributes
|
LLL219R71A474MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL219R71A474MA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for LLL219R71A474MA01L
This table gives cross-reference parts and alternative options found for LLL219R71A474MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL219R71A474MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL0508MPX7R6BB474 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0508, CHIP | YAGEO Corporation | LLL219R71A474MA01L vs CL0508MPX7R6BB474 |
LLL219R71A474MA01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LLL219R71A474MA01L vs LLL219R71A474MA01K |