Part Details for LLL219R70J105MA01L by Murata Manufacturing Co Ltd
Overview of LLL219R70J105MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL219R70J105MA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4354-1-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0508 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3502 In Stock |
|
$0.1022 / $0.4000 | Buy Now |
DISTI #
LLL219R70J105MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X7R, 0508 [1220 Metric] - Tape and Reel (Alt: LLL219R70J105MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 / $0.0937 | Buy Now |
DISTI #
81-LLL219R70J105M01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0508 RoHS: Compliant | 2971 |
|
$0.0830 / $0.4000 | Buy Now |
DISTI #
V72:2272_07266972
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X7R 20% Wide Terminal SMD 0508 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 115 |
|
$0.0740 / $0.3125 | Buy Now |
DISTI #
58871711
|
Verical | Cap Ceramic 1uF 6.3V X7R 20% Wide Terminal SMD 0508 125°C T/R Min Qty: 80 Package Multiple: 1 Date Code: 2131 | Americas - 115 |
|
$0.0740 / $0.1948 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 860 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 15175 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1152 / $0.5760 | Buy Now | |
|
Quest Components | 688 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for LLL219R70J105MA01L
LLL219R70J105MA01L CAD Models
LLL219R70J105MA01L Part Data Attributes:
|
LLL219R70J105MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL219R70J105MA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |