Part Details for LLL216R71A224MA01K by Murata Manufacturing Co Ltd
Overview of LLL216R71A224MA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL216R71A224MA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLL216R71A224MA01K-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0508 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1152 | Buy Now |
DISTI #
LLL216R71A224MA01K
|
Avnet Americas | Cap Ceramic Monolithic 0.22uF 10VDC 20% SMD Emboss T/R - Tape and Reel (Alt: LLL216R71A224MA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0933 | Buy Now |
DISTI #
81-LLL216R71A224MA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 20% 0508 (Reversed) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0897 | Buy Now |
Part Details for LLL216R71A224MA01K
LLL216R71A224MA01K CAD Models
LLL216R71A224MA01K Part Data Attributes
|
LLL216R71A224MA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL216R71A224MA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for LLL216R71A224MA01K
This table gives cross-reference parts and alternative options found for LLL216R71A224MA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL216R71A224MA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508ZC224MAT2S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LLL216R71A224MA01K vs 0508ZC224MAT2S |
W2L1ZC224MAT3S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LLL216R71A224MA01K vs W2L1ZC224MAT3S |
0508ZC224MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LLL216R71A224MA01K vs 0508ZC224MAT2A |
LIC0508X7R100-224MNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | VENKEL LTD | LLL216R71A224MA01K vs LIC0508X7R100-224MNE |
0508ZC224MAT4S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LLL216R71A224MA01K vs 0508ZC224MAT4S |
AU17ZC224MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0508, | Kyocera AVX Components | LLL216R71A224MA01K vs AU17ZC224MAG9A |
LD17ZC224MAB4S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | LLL216R71A224MA01K vs LD17ZC224MAB4S |
AU17ZC224MA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0508, | Kyocera AVX Components | LLL216R71A224MA01K vs AU17ZC224MA74A |
0508ZC224M4T4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LLL216R71A224MA01K vs 0508ZC224M4T4S |
AU17ZC224MA72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0508, | Kyocera AVX Components | LLL216R71A224MA01K vs AU17ZC224MA72A |