LLL185R71A104MA01L
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT

Overview of LLL185R71A104MA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LLL185R71A104MA01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC2834
Newark Cap, 0.1Μf, 10V, 20%, X7R, 0306, Reel, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0306 [0816 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Lll Series, Operating Temperature Rohs Compliant: Yes |Murata LLL185R71A104MA01L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $0.0300
  • 5,000 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0200
  • 30,000 $0.0170
$0.0170 / $0.0300 Buy Now
DISTI # 26M0264
Newark Multilayer Ceramic Capacitor, Lll Series, 0.1 - F, - 20%, X7R, 10 V, 0306 [0816 Metric] Rohs Compliant: Yes |Murata LLL185R71A104MA01L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.2110
  • 25 $0.1770
  • 50 $0.1420
  • 100 $0.1080
$0.1080 / $0.2110 Buy Now
DISTI # 490-4321-1-ND
DigiKey CAP CER 0.1UF 10V X7R 0306 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) Limited Supply - Call
  • 1 $0.2600
  • 4,000 $0.0537
$0.0537 / $0.2600 Buy Now
DISTI # LLL185R71A104MA01L
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: LLL185R71A104MA01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0479
  • 8,000 $0.0468
  • 16,000 $0.0457
  • 24,000 $0.0446
  • 32,000 $0.0434
$0.0434 / $0.0479 Buy Now
DISTI # LLL185R71A104MA01L
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: LLL185R71A104MA01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 81-LLL18R71A104MA01L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 20% 0306 RoHS: Compliant 6287
  • 1 $0.2600
  • 10 $0.1090
  • 100 $0.0720
  • 1,000 $0.0600
  • 4,000 $0.0530
  • 8,000 $0.0510
$0.0510 / $0.2600 Buy Now
Future Electronics 0.1 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0457
  • 8,000 $0.0449
  • 16,000 $0.0442
  • 20,000 $0.0440
  • 60,000 $0.0426
$0.0426 / $0.0457 Buy Now
Bristol Electronics   12000
RFQ
Quest Components Capacitor, Ceramic, 100nf, 10V, 20% +Tol, X7R TC Code 9600
  • 1 $0.2810
  • 396 $0.0843
  • 4,746 $0.0562
$0.0562 / $0.2810 Buy Now
Quest Components Capacitor, Ceramic, 100nf, 10V, 20% +Tol, X7R TC Code 970
  • 1 $0.1124
  • 120 $0.0703
  • 713 $0.0506
$0.0506 / $0.1124 Buy Now
DISTI # LLL185R71A104MA01L
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 20% 0306 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 52000
In Stock
  • 4,000 $0.0510
$0.0510 Buy Now
Chip 1 Exchange INSTOCK 32000
RFQ
DISTI # LLL185R71A104MA01L
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 20%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: LLL185R71A104MA01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 27095
  • 1 $0.4200
  • 100 $0.3200
  • 1,000 $0.2800
$0.2800 / $0.4200 Buy Now
Sense Electronic Company Limited SMD 16000
RFQ

CAD Models for LLL185R71A104MA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LLL185R71A104MA01L by Murata Manufacturing Co Ltd

LLL185R71A104MA01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
0.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0306
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. LLL185R71A104MA01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for LLL185R71A104MA01L

This table gives cross-reference parts and alternative options found for LLL185R71A104MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL185R71A104MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLL185R71A104MA11K Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LLL185R71A104MA01L vs LLL185R71A104MA11K
LLL185R71A104MA11L Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LLL185R71A104MA01L vs LLL185R71A104MA11L
LLL185R71A104MA01B Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LLL185R71A104MA01L vs LLL185R71A104MA01B
CL0306MRX7R6BB104 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP YAGEO Corporation LLL185R71A104MA01L vs CL0306MRX7R6BB104

Related Parts for LLL185R71A104MA01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLL185R71A104MA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLL185R71A104MA01L by Murata Manufacturing Co Ltd

  • Please alert me when LLL185R71A104MA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLL185R71A104MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLL185R71A104MA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLL185R71A104MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLL185R71A104MA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLL185R71A104MA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: