Part Details for LLL185R60J105ME14L by Murata Manufacturing Co Ltd
Overview of LLL185R60J105ME14L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL185R60J105ME14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LLL185R60J105ME14LTR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0306 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0326 | Buy Now |
DISTI #
LLL185R60J105ME14L
|
Avnet Americas | Cap Ceramic Monolithic 1uF 6.3VDC 20% SMD Emboss T/R - Tape and Reel (Alt: LLL185R60J105ME14L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0314 | Buy Now |
DISTI #
81-LLL185R60J105ME4L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | LLL Series 0306 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0329 | Buy Now |
Part Details for LLL185R60J105ME14L
LLL185R60J105ME14L CAD Models
LLL185R60J105ME14L Part Data Attributes
|
LLL185R60J105ME14L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL185R60J105ME14L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LLL185R60J105ME14L
This table gives cross-reference parts and alternative options found for LLL185R60J105ME14L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL185R60J105ME14L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X5R0J105M(050AC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0306, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | LLL185R60J105ME14L vs C0816X5R0J105M(050AC) |
MSRLJ165SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | LLL185R60J105ME14L vs MSRLJ165SB5105MTNA01 |
C0816X5R0J105M050AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | LLL185R60J105ME14L vs C0816X5R0J105M050AC |
JWK107BJ105MV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0306, | TAIYO YUDEN | LLL185R60J105ME14L vs JWK107BJ105MV |
C0816X5R0J105MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | LLL185R60J105ME14L vs C0816X5R0J105MT |