-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LLL153C70E105ME21DCT-ND
|
DigiKey | CAP CER 1UF 2.5V X7S 0204 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22832 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
LLL153C70E105ME21D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 2.5 V, ± 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: LLL153C70E105ME21D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0169 | Buy Now |
DISTI #
81-LLL153C70E105ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 2.5 VDC 20% 0204 (Reversed) X7S RoHS: Compliant | 44840 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | LLL Series 0204 1 uF 2.5 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 80000Reel |
|
$0.0130 / $0.0144 | Buy Now |
DISTI #
LLL153C70E105ME21D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 2.5 VDC 20% 0204 (Reversed) X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0158 / $0.0171 | Buy Now |
DISTI #
LLL153C70E105ME21D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 2.5 V, � 20%, X7S, 0204 [0510 Metric] (Alt: LLL153C70E105ME21D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LLL153C70E105ME21D
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 2.5 V, ± 20%, X7S, 0204 [0510 Metric] (Alt: LLL153C70E105ME21D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0107 / $0.0120 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLL153C70E105ME21D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL153C70E105ME21D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |