There are no models available for this part yet.
Overview of LLG810D324-003-C3 by SST Sensing Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LLG810D324-003-C3 by SST Sensing Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1921-LLG810D324-003-C3-ND
|
DigiKey | SENSOR LEVEL DIGITAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$211.4510 / $230.6700 | Buy Now | |
DISTI #
231-LLG810D324-03-C3
|
Mouser Electronics | Liquid Level Sensors Liquid Level Sensor, Glass Tip 1/2" NPT, High in Air, , 3m Cbl RoHS: Compliant | 0 |
|
$202.5000 / $230.6600 | Order Now | |
DISTI #
62478711
|
Verical | LLG810D324-003-C3 Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 20 |
|
$221.8894 | Buy Now |