Part Details for LLG710D324-003-D by SST Sensing Ltd
Overview of LLG710D324-003-D by SST Sensing Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LLG710D324-003-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1921-LLG710D324-003-D-ND
|
DigiKey | SENSOR LEVEL DIGITAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5500 / $251.7500 | Buy Now |
DISTI #
231-LLG710D324-003-D
|
Mouser Electronics | Liquid Level Sensors Liquid Level Sensor, Glass Tip 1/4" NPT, High in Air, , M12 Conn. RoHS: Compliant | 0 |
|
$173.5500 / $197.4000 | Order Now |
DISTI #
62478704
|
Verical | LLG710D324-003-D Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 20 |
|
$167.7708 | Buy Now |