Part Details for LLG2W471MELB40 by Nichicon Corporation
Overview of LLG2W471MELB40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2W471MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5191
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2W471MELB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.3900 | Buy Now |
DISTI #
493-7246-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1104 In Stock |
|
$5.5586 / $9.8100 | Buy Now |
DISTI #
647-LLG2W471MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% 85 Degree RoHS: Compliant | 142 |
|
$5.5500 / $9.8000 | Buy Now |
DISTI #
72038278
|
RS | Aluminum Electrolytic Capacitor- Snap In Term, 450volts, 470uF, Sm Form Factor | Nichicon LLG2W471MELB40 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8900 | RFQ |
DISTI #
LLG2W471MELB40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% 85 Degree RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$5.4900 / $8.4000 | Buy Now |
DISTI #
LLG2W471MELB40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 450 V, � 20%, Snap-In (Alt: LLG2W471MELB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2W471MELB40
LLG2W471MELB40 CAD Models
LLG2W471MELB40 Part Data Attributes
|
LLG2W471MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2W471MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.37 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2W471MELB40
This table gives cross-reference parts and alternative options found for LLG2W471MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W471MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A5477M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M067 |
B43630A5477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M060 |
LLG2W471MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LLG2W471MELB40 vs LLG2W471MEKB40 |
B43630A5477M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M080 |
B43630A5477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M000 |
B43630A5477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M062 |
B43630A5477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M087 |
B43630A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M002 |
450USH470MEFCSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | LLG2W471MELB40 vs 450USH470MEFCSN30X40 |
B43630A5477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W471MELB40 vs B43630A5477M007 |