Part Details for LLG2W221MELB25 by Nichicon Corporation
Overview of LLG2W221MELB25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2W221MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5180
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2W221MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.8400 | Buy Now |
DISTI #
LLG2W221MELB25-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5025 | Buy Now |
DISTI #
647-LLG2W221MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 450 Volts 0.2 RoHS: Compliant | 0 |
|
$3.0400 / $5.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$2.8800 | Buy Now |
DISTI #
LLG2W221MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: LLG2W221MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2W221MELB25
LLG2W221MELB25 CAD Models
LLG2W221MELB25 Part Data Attributes
|
LLG2W221MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2W221MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2W221MELB25
This table gives cross-reference parts and alternative options found for LLG2W221MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W221MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630C5227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M062 |
B43630C5227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M002 |
B43630C5227M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M007 |
LLG2W221MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLG2W221MELB25 vs LLG2W221MEKB25 |
B43630C5227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M000 |
450USG220MSN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2W221MELB25 vs 450USG220MSN30X25 |
B43630C5227M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M080 |
MAL209337221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LLG2W221MELB25 vs MAL209337221E3 |
EETUQ2W221KC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLG2W221MELB25 vs EETUQ2W221KC |
B43630C5227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MELB25 vs B43630C5227M067 |