Part Details for LLG2G471MEKC30 by Nichicon Corporation
Overview of LLG2G471MEKC30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLG2G471MEKC30
LLG2G471MEKC30 CAD Models
LLG2G471MEKC30 Part Data Attributes
|
LLG2G471MEKC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2G471MEKC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2130 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LLG2G471MEKC30
This table gives cross-reference parts and alternative options found for LLG2G471MEKC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2G471MEKC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305C9477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2G471MEKC30 vs B43305C9477M062 |
B43630C9477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G471MEKC30 vs B43630C9477M002 |
B43630C9477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G471MEKC30 vs B43630C9477M082 |
MAL209326471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LLG2G471MEKC30 vs MAL209326471E3 |
B43305C9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2G471MEKC30 vs B43305C9477M000 |
B43630C9477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G471MEKC30 vs B43630C9477M060 |
B43305C9477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2G471MEKC30 vs B43305C9477M082 |
B43305C9477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2G471MEKC30 vs B43305C9477M080 |
LLG2G471MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LLG2G471MEKC30 vs LLG2G471MEUC30 |
B43630C9477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G471MEKC30 vs B43630C9477M007 |