Part Details for LLG2G391MELZ50 by Nichicon Corporation
Overview of LLG2G391MELZ50 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2G391MELZ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5165
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2G391MELZ50 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.5300 | Buy Now |
DISTI #
LLG2G391MELZ50-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7268 | Buy Now |
DISTI #
647-LLG2G391MELZ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 400 Volts 0.2 RoHS: Compliant | 0 |
|
$3.5000 / $3.7000 | Order Now |
DISTI #
LLG2G391MELZ50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 400 V, � 20%, Snap-In (Alt: LLG2G391MELZ50) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2G391MELZ50
LLG2G391MELZ50 CAD Models
LLG2G391MELZ50 Part Data Attributes
|
LLG2G391MELZ50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2G391MELZ50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.18 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2G391MELZ50
This table gives cross-reference parts and alternative options found for LLG2G391MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2G391MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMR401VSN391MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF | Chemi-Con | LLG2G391MELZ50 vs ESMR401VSN391MP50S |
400USH390MEFCSN22X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | LLG2G391MELZ50 vs 400USH390MEFCSN22X50 |
LLG2G391MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LLG2G391MELZ50 vs LLG2G391MERZHA |
400USK390MEFCSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | LLG2G391MELZ50 vs 400USK390MEFCSN22X50 |
LLG2G391MEKZ50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LLG2G391MELZ50 vs LLG2G391MEKZ50 |