Part Details for LLG2E102MELA50 by Nichicon Corporation
Overview of LLG2E102MELA50 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2E102MELA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5406
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2E102MELA50 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.6700 | Buy Now |
DISTI #
493-7220-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
248 In Stock |
|
$3.3088 / $5.9600 | Buy Now |
DISTI #
647-LLG2E102MELA50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 85c 25x50x10L/S RoHS: Compliant | 0 |
|
$3.3700 / $3.8300 | Order Now |
DISTI #
LLG2E102MELA50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, � 20%, Snap-In (Alt: LLG2E102MELA50) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2E102MELA50
LLG2E102MELA50 CAD Models
LLG2E102MELA50 Part Data Attributes
|
LLG2E102MELA50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2E102MELA50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2E102MELA50
This table gives cross-reference parts and alternative options found for LLG2E102MELA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E102MELA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305E2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2E102MELA50 vs B43305E2108M000 |
B43305E2108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E102MELA50 vs B43305E2108M080 |
B43305E2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E102MELA50 vs B43305E2108M067 |
B43305E2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2E102MELA50 vs B43305E2108M007 |
B43305E2108M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E102MELA50 vs B43305E2108M062 |
B43305E2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E102MELA50 vs B43305E2108M087 |
B43305E2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E102MELA50 vs B43305E2108M060 |
B43305E2108M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E102MELA50 vs B43305E2108M080 |
B43305E2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2E102MELA50 vs B43305E2108M000 |
B43305E2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E102MELA50 vs B43305E2108M060 |