There are no models available for this part yet.
Overview of LLG2D821MELA30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for LLG2D821MELA30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5404
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D821MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.2000 | Buy Now | |
DISTI #
LLG2D821MELA30-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2220 In Stock |
|
$2.3087 / $4.5300 | Buy Now | |
DISTI #
647-LLG2D821MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 820uF 85c 25x30x10L/S RoHS: Compliant | 337 |
|
$2.3000 / $4.5300 | Buy Now | |
Future Electronics | 820 F 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs 85C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.3100 / $2.4100 | Buy Now | ||
DISTI #
LLG2D821MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 200 V, � 20%, Snap-In (Alt: LLG2D821MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLG2D821MELA30 by Nichicon Corporation
Part Data Attributes for LLG2D821MELA30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.21 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2340 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLG2D821MELA30
This table gives cross-reference parts and alternative options found for LLG2D821MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2D821MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ821M200J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLG2D821MELA30 vs 380LQ821M200J022 |
380LQ821M200J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LLG2D821MELA30 vs 380LQ821M200J022D |
LLG2D821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LLG2D821MELA30 vs LLG2D821MERAGA |
LLG2D821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LLG2D821MELA30 vs LLG2D821MERAHA |
200USG820MSN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D821MELA30 vs 200USG820MSN25X30 |
380LQ821M200J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LLG2D821MELA30 vs 380LQ821M200J022AD |
200USG820MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D821MELA30 vs 200USG820MEFCSN25X30 |