Part Details for LLG2D272MELC45 by Nichicon Corporation
Overview of LLG2D272MELC45 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LLG2D272MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5397
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D272MELC45 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $6.7200 | Buy Now |
DISTI #
493-7214-ND
|
DigiKey | CAP ALUM 2700UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
118 In Stock |
|
$5.8425 / $10.3100 | Buy Now |
DISTI #
647-LLG2D272MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 2700uF 85c 35x45x10L/S RoHS: Compliant | 189 |
|
$5.8400 / $10.3100 | Buy Now |
DISTI #
72038283
|
RS | Aluminum Electrolytic Capacitor- Snap In, 200volts, 2700uF, Small Form Factor | Nichicon LLG2D272MELC45 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3500 | RFQ |
|
Bristol Electronics | 3155 |
|
RFQ | ||
|
Quest Components | 6 |
|
$7.5152 / $10.2480 | Buy Now | |
DISTI #
LLG2D272MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 2700uF 85c 35x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$5.7800 / $6.2500 | Buy Now |
DISTI #
LLG2D272MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 200 V, � 20%, Snap-In (Alt: LLG2D272MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2D272MELC45
LLG2D272MELC45 CAD Models
LLG2D272MELC45 Part Data Attributes
|
LLG2D272MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2D272MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4340 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |