Part Details for LLG2C821MELZ35 by Nichicon Corporation
Overview of LLG2C821MELZ35 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2C821MELZ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5382
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2C821MELZ35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3600 | Buy Now |
DISTI #
493-16538-ND
|
DigiKey | CAP ALUM 820UF 20% 160V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1404 | Buy Now |
DISTI #
647-LLG2C821MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 820uF 85c 25x35x10L/S RoHS: Compliant | 244 |
|
$1.9400 / $4.1400 | Buy Now |
DISTI #
LLG2C821MELZ35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 160 V, � 20%, Snap-In (Alt: LLG2C821MELZ35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2C821MELZ35
LLG2C821MELZ35 CAD Models
LLG2C821MELZ35 Part Data Attributes
|
LLG2C821MELZ35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2C821MELZ35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2C821MELZ35
This table gives cross-reference parts and alternative options found for LLG2C821MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2C821MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160USG820MSN22X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2C821MELZ35 vs 160USG820MSN22X35 |
LLG2C821MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LLG2C821MELZ35 vs LLG2C821MERZHA |
380LQ821M160H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LLG2C821MELZ35 vs 380LQ821M160H032AD |
160USG820MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2C821MELZ35 vs 160USG820MEFCSN22X35 |
LLG2C821MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LLG2C821MELZ35 vs LLG2C821MEKZ35 |
LLN2C821MELZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2C821MELZ35 vs LLN2C821MELZ35 |
380LQ821M160H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LLG2C821MELZ35 vs 380LQ821M160H032D |