Part Details for LLF44H100RF by Cynergy3 Components
Overview of LLF44H100RF by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLF44H100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6874
|
Newark | Float Sw, Pp, 100Va, Spst, Wire Lead, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:1A, Product Range:Llf40 Series Rohs Compliant: Yes |Sensata/cynergy3 LLF44H100RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.4900 | Buy Now |
DISTI #
725-1761-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 5 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.1400 | Buy Now |
DISTI #
71191752
|
RS | Int Low level float switch, 100VA, PP, 1m PVC 16/0.2, nitrile gasket | Sensata - Cynergy3 LLF44H100RF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5700 / $41.7500 | RFQ |
|
Onlinecomponents.com | Int Low level float switch, 100VA, PP, 1m PVC 16/0.2, nitrile gasket RoHS: Compliant | 0 |
|
$30.8700 / $37.0500 | Buy Now |
DISTI #
000000000006096483
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$35.4400 / $40.1400 | Buy Now |