Part Details for LLE18040XL by NXP Semiconductors
Results Overview of LLE18040XL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLE18040XL Information
LLE18040XL by NXP Semiconductors is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for LLE18040XL
LLE18040XL CAD Models
LLE18040XL Part Data Attributes
|
LLE18040XL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LLE18040XL
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for LLE18040XL
This table gives cross-reference parts and alternative options found for LLE18040XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLE18040XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLE18040XTRAY | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | LLE18040XL vs LLE18040XTRAY |