Part Details for LLE103101 by Honeywell Sensing and Control
Overview of LLE103101 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLE103101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2151
|
Newark | Liquid Level Sensor |Honeywell LLE103101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2500 / $130.2100 | Buy Now |
|
Onlinecomponents.com | 12V Automotive 5bar 3-Pin RoHS: Compliant |
33 In Stock |
|
$121.9500 / $153.1900 | Buy Now |
DISTI #
65677766
|
Verical | Level Sensor 12V 5bar 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$121.3800 / $131.1000 | Buy Now |
DISTI #
51591708
|
Verical | Level Sensor 12V 5bar 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 9 |
|
$178.2610 / $188.8903 | Buy Now |
|
Master Electronics | 12V Automotive 5bar 3-Pin RoHS: Compliant |
33 In Stock |
|
$121.9500 / $153.1900 | Buy Now |
|
Neutron USA | Liquid Level Sensor Photoelectric, IRED, Sing point detect, Interface Total Internal Reflect, Schmit Trig NPN Sink Output: 40mA, Vs: 5-12V, Op: -40~125°C, Liqu Media | 34 |
|
$108.3600 | Buy Now |