Part Details for LLE102101 by Honeywell Sensing and Control
Overview of LLE102101 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLE102101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K6789
|
Newark | Sensor, Liquid Level, Sensor Output Type:Digital, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:12V, Output Current:40Ma, Response Time:50Μs, Product Range:Lle Series, Body Material:Polysulfone, Contact Rating:15Ma At 5Vdc Rohs Compliant: Yes |Honeywell LLE102101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |