Part Details for LLDB3 by Formosa Microsemi Co Ltd
Overview of LLDB3 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LLDB3
LLDB3 CAD Models
LLDB3 Part Data Attributes:
|
LLDB3
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLDB3
Formosa Microsemi Co Ltd
DIAC, 36V V(BO) Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | LONG FORM | |
Repetitive Peak Reverse Voltage | 3 V | |
Surface Mount | YES | |
Trigger Device Type | DIAC |