Part Details for LLCND1412FETR24MG by TAIYO YUDEN
Results Overview of LLCND1412FETR24MG by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLCND1412FETR24MG Information
LLCND1412FETR24MG by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LLCND1412FETR24MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8608
|
Newark | Power Inductor, 240Nh, 4.7A, Multilayer, Inductance:240Nh, Rms Current (Irms):4.7A, Inductor Cons... more RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3010 | Buy Now |
DISTI #
587-LLCND1412FETR24MGTR-ND
|
DigiKey | INDUCTOR MULTILAYER 0.24UH 0505 Min Qty: 8000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 | Buy Now |
DISTI #
963-LLCND1412FETR24G
|
Mouser Electronics | TAIYO YUDEN 1412 0.24uH 20% RoHS: Compliant | 0 |
|
$0.2540 | Order Now |
DISTI #
LLCND1412FETR24MG
|
TTI | 1412 0.24uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1710 | Buy Now |