There are no models available for this part yet.
Overview of LLANB2520KKT2R2M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for LLANB2520KKT2R2M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLANB2520KKT2R2MTR-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 156MOHM SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0822 | Buy Now | |
DISTI #
LLANB2520KKT2R2M
|
Avnet Americas | Inductor Power Molded Wirewound 2.2uH 20% 2MHz Metal Composite 1.9A 1008 Emboss T/R - Tape and Reel (Alt: LLANB2520KKT2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 | Buy Now | |
DISTI #
963-LLANB2520KKT2R2M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH20% ,T&R RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0639 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0692 / $0.0828 | Buy Now | ||
DISTI #
LLANB2520KKT2R2M
|
Avnet Abacus | Inductor Power Molded Wirewound 2.2uH 20% 2MHz Metal Composite 1.9A 1008 Emboss T/R (Alt: LLANB2520KKT2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLANB2520KKT2R2M by TAIYO YUDEN
Part Data Attributes for LLANB2520KKT2R2M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Metal
|
DC Resistance
|
0.156 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLANB2520KKT2R2M
This table gives cross-reference parts and alternative options found for LLANB2520KKT2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLANB2520KKT2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAKK2520T2R2M | General Purpose Inductor, | TAIYO YUDEN | LLANB2520KKT2R2M vs MAKK2520T2R2M |