Part Details for LLA215R71C473MA14L by Murata Manufacturing Co Ltd
Results Overview of LLA215R71C473MA14L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLA215R71C473MA14L Information
LLA215R71C473MA14L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LLA215R71C473MA14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLA215R71C473MA14L
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 20% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: LLA215R71C473MA14L... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LLA215R71C473MA14L
LLA215R71C473MA14L CAD Models
LLA215R71C473MA14L Part Data Attributes
|
LLA215R71C473MA14L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA215R71C473MA14L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LLA215R71C473MA14L
This table gives cross-reference parts and alternative options found for LLA215R71C473MA14L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLA215R71C473MA14L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLL215R71C473MA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLL215R71C473MA01B |
LLL215R71C473MA01L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLL215R71C473MA01L |
LLA215R71C473MA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLA215R71C473MA01B |
LLA215R71C473MA14K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LLA215R71C473MA14L vs LLA215R71C473MA14K |
LLM215R71C473MA11B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LLA215R71C473MA14L vs LLM215R71C473MA11B |
LLM215R71C473MA01L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLM215R71C473MA01L |
LLA215R71C473MA01L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLA215R71C473MA01L |
LLA215R71C473MA01K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLA215R71C473MA01K |
LLM215R71C473MA01K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | LLA215R71C473MA14L vs LLM215R71C473MA01K |