Part Details for LL5918 by Bkc Semiconductors Inc
Overview of LL5918 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL5918
LL5918 CAD Models
LL5918 Part Data Attributes
|
LL5918
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
LL5918
Bkc Semiconductors Inc
Zener Diode, 5.1V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-213AB, LL-41, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 73.5 mA |
Alternate Parts for LL5918
This table gives cross-reference parts and alternative options found for LL5918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5918 | Zener Diode, 5.1V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | LL5918 vs DL5918 |
DL5918-TP | Zener Diode, 5.1V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | LL5918 vs DL5918-TP |