Part Details for LL5251B by Microsemi Corporation
Overview of LL5251B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Part Details for LL5251B
LL5251B CAD Models
LL5251B Part Data Attributes
|
LL5251B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL5251B
Microsemi Corporation
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for LL5251B
This table gives cross-reference parts and alternative options found for LL5251B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5251B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5251B | Zener Diode, 22V V(Z) | RFE International Inc | LL5251B vs LL5251B |
CLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W | Continental Device India Ltd | LL5251B vs CLL5251B |
MLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | LL5251B vs MLL5251B |
MLL5251B-1E3TR | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | LL5251B vs MLL5251B-1E3TR |
RLZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | LL5251B vs RLZ5251B |
LL5251B | Zener Diode, 22V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | LL5251B vs LL5251B |
CLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | LL5251B vs CLL5251B |
MLL5251B-1E3 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | LL5251B vs MLL5251B-1E3 |
MLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | LL5251B vs MLL5251B |
RLZ5251BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | LL5251B vs RLZ5251BTE-11 |