Part Details for LL48-60W-765 /-F-1N by Cooper Crouse-Hinds
Overview of LL48-60W-765 /-F-1N by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for LL48-60W-765 /-F-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8890
|
Newark | Led Luminaire, 56W, 277Vac, Cool White, Input Voltage:277Vac, Input Power:56W, Luminous Flux:3716Lm, Light Color:Cool White, Ip Rating:Ip66, Product Range:Ll48 Linear Led Luminaries |Crouse-Hinds LL48-60W-765 /-F-1N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |