Part Details for LL4734A by RFE International Inc
Results Overview of LL4734A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4734A Information
LL4734A by RFE International Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL4734A
LL4734A CAD Models
LL4734A Part Data Attributes
|
LL4734A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL4734A
RFE International Inc
Zener Diode, 5.6V V(Z)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Working Test Current | 45 mA |
Alternate Parts for LL4734A
This table gives cross-reference parts and alternative options found for LL4734A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4734A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4734A | Microchip Technology Inc | $3.9458 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | LL4734A vs CDLL4734A |
CDLL4734A | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | LL4734A vs CDLL4734A |
CDLL3827A | Microchip Technology Inc | $10.4304 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | LL4734A vs CDLL3827A |
CDLL3827A | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | LL4734A vs CDLL3827A |
MLXV3827A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | LL4734A vs MLXV3827A-1E3 |
JANTX11N4734AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | LL4734A vs JANTX11N4734AUR-1 |
CLL4734ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, | LL4734A vs CLL4734ATR |
CDLL4734AE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | LL4734A vs CDLL4734AE3 |
MLL3827A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | LL4734A vs MLL3827A-1E3 |