Part Details for LL4729A by RFE International Inc
Overview of LL4729A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4729A
LL4729A CAD Models
LL4729A Part Data Attributes
|
LL4729A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL4729A
RFE International Inc
Zener Diode, 3.6V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Working Test Current | 69 mA |
Alternate Parts for LL4729A
This table gives cross-reference parts and alternative options found for LL4729A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4729A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | LL4729A vs ZM4729A |
JAN1N3822AUR-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | LL4729A vs JAN1N3822AUR-1 |
MLL3822A-1E3 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL4729A vs MLL3822A-1E3 |
CLL4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | LL4729A vs CLL4729A |
CLL4729ATR | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | LL4729A vs CLL4729ATR |
JANTX11N4729AUR-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | LL4729A vs JANTX11N4729AUR-1 |
MLXV3822A-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL4729A vs MLXV3822A-1 |
CDLL4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | LL4729A vs CDLL4729A |
JANTX1N3822AUR-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | LL4729A vs JANTX1N3822AUR-1 |
MLX3822A-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL4729A vs MLX3822A-1 |