Part Details for LL4448-GS18 by Vishay Semiconductors
Results Overview of LL4448-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4448-GS18 Information
LL4448-GS18 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for LL4448-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4448-GS18GICT-ND
|
DigiKey | DIODE GEN PURP 75V 300MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8980 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
Part Details for LL4448-GS18
LL4448-GS18 CAD Models
LL4448-GS18 Part Data Attributes
|
LL4448-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4448-GS18
Vishay Semiconductors
Small-Signal Diode
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LL4448-GS18
This table gives cross-reference parts and alternative options found for LL4448-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4448-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL4448-GS18 | Vishay Intertechnologies | $0.0245 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | LL4448-GS18 vs LL4448-GS18 |
PMLL4448,135 | Nexperia | Check for Price | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | LL4448-GS18 vs PMLL4448,135 |
PMLL4448-T | NXP Semiconductors | Check for Price | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | LL4448-GS18 vs PMLL4448-T |
LS4448-7 | Diodes Incorporated | Check for Price | Rectifier Diode, GLASS, QUADROMELF-2 | LL4448-GS18 vs LS4448-7 |
LL4448-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | LL4448-GS18 vs LL4448-7 |
CLL4448TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | LL4448-GS18 vs CLL4448TR |
FDLL4448_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | LL4448-GS18 vs FDLL4448_NL |
PMLL4448,135 | NXP Semiconductors | Check for Price | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | LL4448-GS18 vs PMLL4448,135 |
PMLL4448,115 | NXP Semiconductors | Check for Price | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | LL4448-GS18 vs PMLL4448,115 |
PMLL4448TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | LL4448-GS18 vs PMLL4448TRL |