Part Details for LL4154 by Temic Semiconductors
Overview of LL4154 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for LL4154
LL4154 CAD Models
LL4154 Part Data Attributes
|
LL4154
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4154
Temic Semiconductors
Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-213AA, MINIMELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTREME FAST SWITCHES | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |