Part Details for LL4152 by TDK Micronas GmbH
Overview of LL4152 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for LL4152
LL4152 CAD Models
LL4152 Part Data Attributes:
|
LL4152
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
LL4152
TDK Micronas GmbH
Rectifier Diode, 1 Element, 0.15A, 40V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |