Part Details for LL4151 by TDK Micronas GmbH
Overview of LL4151 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LL4151
LL4151 CAD Models
LL4151 Part Data Attributes:
|
LL4151
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
LL4151
TDK Micronas GmbH
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4151
This table gives cross-reference parts and alternative options found for LL4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS4151-7 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | LL4151 vs LS4151-7 |
LL4151 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4151 vs LL4151 |
LL4151 | Rectifier Diode, 1 Element, 0.15A, Silicon | International Semiconductor Inc | LL4151 vs LL4151 |
LL4151 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon | Microsemi Corporation | LL4151 vs LL4151 |
LS4151 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, QUADROMELF-2 | Lite-On Semiconductor Corporation | LL4151 vs LS4151 |
LL4151-7 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL4151 vs LL4151-7 |
LL4151 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LL4151 vs LL4151 |