Part Details for LL4151 by Diodes Incorporated
Overview of LL4151 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LL4151
LL4151 CAD Models
LL4151 Part Data Attributes:
|
LL4151
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL4151
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LL4151
This table gives cross-reference parts and alternative options found for LL4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | LL4151 vs LL4151 |
LL4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Surge Components Inc | LL4151 vs LL4151 |