Part Details for LL4150 by HY Electronic Corp
Overview of LL4150 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes:
|
LL4150
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
LL4150
HY Electronic Corp
Rectifier Diode, 1 Element, 0.053A, 100V V(RRM), Silicon, DL-35, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | DL-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.053 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4150 | Rectifier Diode, 1 Element, 0.4A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL4150 vs LL4150 |