Part Details for LL4007 by Yangzhou Yangjie Electronics Co Ltd
Overview of LL4007 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for LL4007
LL4007 CAD Models
LL4007 Part Data Attributes
|
LL4007
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4007
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for LL4007
This table gives cross-reference parts and alternative options found for LL4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | LL4007 vs S1MLH |
HS1MF-TR2G | Rectifier Diode, | Taiwan Semiconductor | LL4007 vs HS1MF-TR2G |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | LL4007 vs CD1408-F11000 |
1N4007FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LL4007 vs 1N4007FL |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | LL4007 vs S1MLWH |
RS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | LL4007 vs RS1MLWH |
RS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | LL4007 vs RS1M |
S1MLMHG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | LL4007 vs S1MLMHG |
FM4007C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | LL4007 vs FM4007C |
GS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | LL4007 vs GS1M |