Part Details for LL2012-FHLR68J by Murata Manufacturing Co Ltd
Results Overview of LL2012-FHLR68J by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL2012-FHLR68J Information
LL2012-FHLR68J by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LL2012-FHLR68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 3722695 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | IND,CERAMIC,680NH,5+% TOL,5-% TOL,0805-CASE | 2978156 |
|
$0.0385 / $0.3500 | Buy Now |
DISTI #
SMC-LL2012-FHLR68J
|
Sensible Micro Corporation | Ind0805 Mlc 680Nh Rohs Eol RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 12000 |
|
$0.0450 / $0.0488 | RFQ |
Part Details for LL2012-FHLR68J
LL2012-FHLR68J CAD Models
LL2012-FHLR68J Part Data Attributes
|
LL2012-FHLR68J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL2012-FHLR68J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 50 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |