Part Details for LL2012-FHLR56J by TOKO Inc
Overview of LL2012-FHLR56J by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LL2012-FHLR56J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2707 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5850 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2236 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for LL2012-FHLR56J
LL2012-FHLR56J CAD Models
LL2012-FHLR56J Part Data Attributes
|
LL2012-FHLR56J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL2012-FHLR56J
TOKO Inc
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 50 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |