Part Details for LL2012-FHLR47J by TOKO Inc
Results Overview of LL2012-FHLR47J by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL2012-FHLR47J Information
LL2012-FHLR47J by TOKO Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LL2012-FHLR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.47 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1625 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.47 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 63 |
|
$0.4500 / $0.7500 | Buy Now |
Part Details for LL2012-FHLR47J
LL2012-FHLR47J CAD Models
LL2012-FHLR47J Part Data Attributes
|
LL2012-FHLR47J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL2012-FHLR47J
TOKO Inc
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 50 A | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |