Part Details for LL2012-FHL15NJ by TOKO Inc
Overview of LL2012-FHL15NJ by TOKO Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LL2012-FHL15NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19276478
|
Verical | Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.24Ohm DCR 0805 T/R Min Qty: 49 Package Multiple: 1 Date Code: 0829 | Americas - 1780 |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 12009 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.015UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 9607 |
|
$0.9450 / $2.5200 | Buy Now |
DISTI #
SMC-LL2012-FHL15NJ
|
Sensible Micro Corporation | Inductor 150Nh 5% 100Mhz 250Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4103 |
|
RFQ |
Part Details for LL2012-FHL15NJ
LL2012-FHL15NJ CAD Models
LL2012-FHL15NJ Part Data Attributes
|
LL2012-FHL15NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL2012-FHL15NJ
TOKO Inc
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 300 A | |
Self Resonance Frequency | 1350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |