Part Details for LL2012-F82NK by TOKO Inc
Results Overview of LL2012-F82NK by TOKO Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL2012-F82NK Information
LL2012-F82NK by TOKO Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LL2012-F82NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40615 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 13951 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2400 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1292 |
|
$0.2380 / $0.5950 | Buy Now |
Part Details for LL2012-F82NK
LL2012-F82NK CAD Models
LL2012-F82NK Part Data Attributes
|
LL2012-F82NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL2012-F82NK
TOKO Inc
General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LL2012-F82NK
This table gives cross-reference parts and alternative options found for LL2012-F82NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL2012-F82NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-15C82NKV6E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | LL2012-F82NK vs L-15C82NKV6E |
L-15C82NK-E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | LL2012-F82NK vs L-15C82NK-E |
L-15C82NKT4E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | LL2012-F82NK vs L-15C82NKT4E |
L-15C82NK-E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD | LL2012-F82NK vs L-15C82NK-E |
L-15C82NKV6E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | LL2012-F82NK vs L-15C82NKV6E |
L-15C82NKT4E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | LL2012-F82NK vs L-15C82NKT4E |
L-15C82NK-T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | LL2012-F82NK vs L-15C82NK-T |
CTLL2012-82NK | Central Technologies | Check for Price | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 | LL2012-F82NK vs CTLL2012-82NK |
2012-820K | API Delevan | Check for Price | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD | LL2012-F82NK vs 2012-820K |