Part Details for LL200-3-37 by Powerfilm Inc
Overview of LL200-3-37 by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL200-3-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-1017-ND
|
DigiKey | SOLAR CELL 1.17MW 4.6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
57 In Stock |
|
$3.4963 / $5.4600 | Buy Now |
DISTI #
730-LL200-3-37
|
Mouser Electronics | Solar Panels & Solar Cells .079mA@2.1V 200Lux Solar Module RoHS: Compliant | 64 |
|
$3.3400 / $5.4600 | Buy Now |