Part Details for LL1G157M10020SS by Samwha Electronics
Overview of LL1G157M10020SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL1G157M10020SS
LL1G157M10020SS CAD Models
LL1G157M10020SS Part Data Attributes
|
LL1G157M10020SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LL1G157M10020SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 404 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LL1G157M10020SS
This table gives cross-reference parts and alternative options found for LL1G157M10020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1G157M10020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1GWB157MRP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SA1GWB157MRP10016 |
1SG1GWB157MSS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SG1GWB157MSS1012M |
1SG1GWB157MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SG1GWB157MCS1012M |
1SA1GWB157MAN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SA1GWB157MAN10016 |
LL1G157M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LL1G157M10020SS vs LL1G157M12020CS |
SV1G157M10009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G157M10020SS vs SV1G157M10009 |
SG1G157M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G157M10020SS vs SG1G157M1012MSS |
1SA1GWB157MCS10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SA1GWB157MCS10016 |
1SA1GWB157MRN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs 1SA1GWB157MRN10016 |
SV1G157M10009SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G157M10020SS vs SV1G157M10009SS |