There are no models available for this part yet.
Overview of LL1608-FSL3N3S by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL1608-FSL3N3S by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S750000096722
|
Chip1Stop | Ind Chip Multi-Layer 3.3nH 0.3nH 100MHz 12Q-Factor Ceramic 1A 1.6 x 0.8 mm T/R RoHS: Compliant pbFree: No | 4000 |
|
$0.1090 | Buy Now |
CAD Models for LL1608-FSL3N3S by Murata Manufacturing Co Ltd
Part Data Attributes for LL1608-FSL3N3S by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Murata Electronics
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.0033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
5800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
9.091%
|
Alternate Parts for LL1608-FSL3N3S
This table gives cross-reference parts and alternative options found for LL1608-FSL3N3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-FSL3N3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1608-FH3N3S | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL3N3S vs LL1608-FH3N3S |
LL1608-FS3N3S | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL3N3S vs LL1608-FS3N3S |