Part Details for LL1608-FH2N2S by TOKO Inc
Overview of LL1608-FH2N2S by TOKO Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-FH2N2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17922 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 2.2nh | 33338 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 2.2nh | 9229 |
|
$0.1050 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 2.2nh | 3174 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 2.2nh | 2080 |
|
$0.2240 / $0.5600 | Buy Now |
Part Details for LL1608-FH2N2S
LL1608-FH2N2S CAD Models
LL1608-FH2N2S Part Data Attributes:
|
LL1608-FH2N2S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-FH2N2S
TOKO Inc
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.637% |