There are no models available for this part yet.
Overview of LL1608-FH18NJ by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL1608-FH18NJ by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9020 |
|
RFQ | ||||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 9652 |
|
$0.0875 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 6246 |
|
$0.0650 / $0.2000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 3200 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 3125 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 2903 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 1280 |
|
$0.2240 / $0.5600 | Buy Now | ||
NexGen Digital | 3650 |
|
RFQ |
CAD Models for LL1608-FH18NJ by TOKO Inc
Part Data Attributes for LL1608-FH18NJ by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.35 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
16
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|