Part Details for LL1608-F10NK by TOKO Inc
Overview of LL1608-F10NK by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-F10NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 42040 |
|
$0.1050 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6677 |
|
RFQ |
Part Details for LL1608-F10NK
LL1608-F10NK CAD Models
LL1608-F10NK Part Data Attributes:
Alternate Parts for LL1608-F10NK
This table gives cross-reference parts and alternative options found for LL1608-F10NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-F10NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C10NK-E | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F10NK vs L-14C10NK-E |
L-14C10NKV6E | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LL1608-F10NK vs L-14C10NKV6E |
L-14C10NKT4E | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LL1608-F10NK vs L-14C10NKT4E |
L-14C10NK-T | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL1608-F10NK vs L-14C10NK-T |
L-14C10NKT4E | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | LL1608-F10NK vs L-14C10NKT4E |
L-14C10NK-T | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F10NK vs L-14C10NK-T |
LCHF0402-100K | General Purpose Inductor, 0.01uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL1608-F10NK vs LCHF0402-100K |
L-14C10NK-E | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL1608-F10NK vs L-14C10NK-E |