Part Details for LL160-BULK by Fairview Microwave Inc
Overview of LL160-BULK by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for LL160-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-LL160-BULK-ND
|
DigiKey | CBL COAX GREEN FEP JACKET 1=1' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.6300 | Buy Now |
DISTI #
75034003
|
RS | LL160 Low Loss Flexible Coax Cable Green FEP Jacket | Fairview Microwave LL160-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3900 | RFQ |
|
Onlinecomponents.com | LL160 Low Loss Flexible Coax Cable Green FEP Jacket RoHS: Compliant | 0 |
|
$27.9600 / $36.6400 | Buy Now |
DISTI #
77722622
|
Verical | LL160-BULK Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$25.4300 / $32.1900 | Buy Now |
DISTI #
LL160-BULK
|
Fairview Microwave | Key Specifications, Generic Name: LL160, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 82.5 %, Jacket Diameter: 0.16 in, Jacket Material: FEP, No. of Shields: 3, Attenuation at 1 Ghz.: 11 dB, Power, Max at 1 Ghz.: 560 Watts, Frequency, Max: 18 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.8 in, Coax Type: Coax. LL160 Low Loss Flexible Coax Cable Green FEP Jacket, LL160 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LL160-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LL160 is constructed with a 0.16 inch diameter and FEP jacket. LL160 LL160-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 18 GHz maximum operating frequency. This 50 Ohm 0.16 inch diameter and low loss flexible coax cable is built with a shield count of 3. Fairview Microwave LL160 coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. LL160 coax cable specs for this wire properties can be found on its RF coax cable LL160 datasheet PDF specifications above. LL160 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss LL160 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 109 |
|
$27.0000 / $31.3900 | Buy Now |