Part Details for LL12 by Klein Tools Inc
Overview of LL12 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
BLL1214-35 | Rochester Electronics | BLL1214-35 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for LL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5678
|
Newark | Long Arm Hex Key, 3/16", 4.688" Arm, Af Size - Metric:-, Af Size - Imperial:0.1875", Hex Key Type:Long Arm, Long Arm Length:4.688Mm, Product Range:- Rohs Compliant: Na |Klein Tools LL12 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
LL12-ND
|
DigiKey | HEX KEY L-SHAPE 3/16" 4.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$1.4700 | Buy Now |
DISTI #
247-LL12
|
Mouser Electronics | Wrenches Long Arm Hex Key, 3/16-Inch RoHS: Compliant | 0 |
|
$1.0300 / $1.4900 | Order Now |
DISTI #
71082953
|
RS | Long Arm Hex Key, 3/16" | Klein Tools LL12 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.4200 | Buy Now |