There are no models available for this part yet.
Overview of LL1105WF065Q by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for LL1105WF065Q by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-LL1105WF065Q
|
Mouser Electronics | Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$0.1830 / $0.3700 | Order Now |
CAD Models for LL1105WF065Q by E-Switch Inc
Part Data Attributes for LL1105WF065Q by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
E-SWITCH INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Travel
|
0.25 mm
|
Body Breadth
|
7 mm
|
Body Length or Diameter
|
7.4 mm
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
0.64 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
4
|
Packing Method
|
BAG
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for LL1105WF065Q
This table gives cross-reference parts and alternative options found for LL1105WF065Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1105WF065Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437565-4 | KEYPAD SWITCH | TE Connectivity | LL1105WF065Q vs 1-1437565-4 |
SDTX-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | LL1105WF065Q vs SDTX-250-N |
NTC033-XJ1J-A100T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | LL1105WF065Q vs NTC033-XJ1J-A100T |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | LL1105WF065Q vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | LL1105WF065Q vs TL1270F250YERBT |
TC-00104D-00 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | See-Plus Industrial Ltd | LL1105WF065Q vs TC-00104D-00 |
1-1437565-5 | KEYPAD SWITCH | TE Connectivity | LL1105WF065Q vs 1-1437565-5 |
SDTA-248-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | LL1105WF065Q vs SDTA-248-N |
STSM-31-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | LL1105WF065Q vs STSM-31-S |
NTC033-XC1G-X260T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.33N, Solder Terminal, Surface Mount-straight | Taiwan Misaki Electronics Co Ltd | LL1105WF065Q vs NTC033-XC1G-X260T |